Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100190Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AK7916
Product RangeAxiACi Series
Also Known AsVWCF119DSGLS, AxiACi120-00190
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $110.230 |
| 5+ | $107.260 |
| 10+ | $104.920 |
| 25+ | $102.710 |
| 50+ | $93.250 |
| 100+ | $92.020 |
| 10000+ | $78.220 |
Price for:Each
Minimum: 1
Multiple: 1
$110.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100190Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AK7916
Product RangeAxiACi Series
Also Known AsVWCF119DSGLS, AxiACi120-00190
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM93CFM
Noise Rating40dBA
Power Rating3.6W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating58mA
IP RatingIP65
Air Flow - m3/min2.63m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
3000rpm
Current Rating
58mA
Air Flow - m3/min
2.63m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
93CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
IP65
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100190
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
