Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No6248N/12Copy
Newark Part No.15B5441
Product Range6200N Series
Your Part Number
No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6248N/12Copy
Newark Part No.15B5441
Product Range6200N Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Fan Frame TypeCircular
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial241.3CFM
Flow Rate - Metric6.824m³/min
Air Flow - CFM241.3CFM
Noise Rating55dBA
Power Rating17W
Rated Speed3400rpm
Power Connection Type3 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min6.824m³/min
Product Range6200N Series
SVHCTo Be Advised
Product Overview
The 6200N series Tube-axial Fan with metal fan housing, impeller of fibre-glass reinforced plastic PA. The 6200N series fans features counter-clockwise direction of rotation, electrical connection via 2 flat pins 3x0.5mm and housing with ground lug for screw M4x8 (TORX).
- Air exhaust over struts
- Mounting from either face using two 4.3mm holes
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Circular
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
6.824m³/min
Noise Rating
55dBA
Rated Speed
3400rpm
Current Rating
-
Air Flow - m3/min
6.824m³/min
SVHC
To Be Advised
Supply Voltage
48VDC
Voltage Type
DC
External Depth
51mm
Flow Rate - Imperial
241.3CFM
Air Flow - CFM
241.3CFM
Power Rating
17W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
6200N Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
