Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4418FNHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31M0736
Product Range4400FN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 42+ | $80.510 |
Price for:Each
Minimum: 42
Multiple: 42
$3,381.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4418FNHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31M0736
Product Range4400FN Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial132.4CFM
Flow Rate - Metric225m³/h
Air Flow - CFM132.4CFM
Noise Rating55dBA
Power Rating12W
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.75m³/min
Product Range4400FN Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
225m³/h
Noise Rating
55dBA
Rated Speed
5400rpm
Current Rating
-
Air Flow - m3/min
3.75m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
132.4CFM
Air Flow - CFM
132.4CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400FN Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
