Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4118NHU-294Copy
Newark Part No.68Y5238
Product Range4100NU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.610 |
Price for:Each
Minimum: 36
Multiple: 36
$4,341.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4118NHU-294Copy
Newark Part No.68Y5238
Product Range4100NU Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial140CFM
Air Flow - CFM140CFM
Noise Rating56dBA
Power Rating8.1W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min-
Product Range4100NU Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
140CFM
Power Rating
8.1W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
4100NU Series
Supply Voltage
48VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
140CFM
Noise Rating
56dBA
Rated Speed
4400rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
