Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No2168-4-7320
Newark Part No.47M2405
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $84.530 |
| 25+ | $77.280 |
| 50+ | $72.450 |
| 100+ | $69.350 |
| 250+ | $67.620 |
Price for:Each
Minimum: 10
Multiple: 1
$845.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2168-4-7320
Newark Part No.47M2405
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance16µF
Capacitance Tolerance-
Capacitor MountingStud Mount - M8
Voltage(AC)-
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating-
Product Diameter46mm
Product Height160mm
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max75°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 2168-4-7320 is a metal Electrolytic Capacitor for use with multi-speed blowers, AC and DC axial fans.
Technical Specifications
Dielectric Type
-
Capacitance
16µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
-
Product Height
160mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2020)
Capacitor Case / Package
Can
Capacitance Tolerance
-
Voltage(AC)
-
Lead Spacing
-
Product Diameter
46mm
Product Range
-
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate