Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN845B-03M-12MTACopy
Newark Part No.25AM7612
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $186.990 |
| 5+ | $183.250 |
| 10+ | $179.510 |
| 25+ | $175.770 |
| 50+ | $172.030 |
Price for:Each
Minimum: 1
Multiple: 1
$186.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN845B-03M-12MTACopy
Newark Part No.25AM7612
Technical Datasheet
Fibre Optic Connector AMTP Jack
Fibre Optic Connector BMPO Jack
No. of Fibers12Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MTP Jack
No. of Fibers
12Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
MPO Jack
Fibre Type
OM4 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
