Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN844-05M-8LC-PTCopy
Newark Part No.41Y9555
Also Known AsGTIN UPC EAN: 037332185280
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $312.510 |
Price for:Each
Minimum: 10
Multiple: 10
$3,125.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN844-05M-8LC-PTCopy
Newark Part No.41Y9555
Also Known AsGTIN UPC EAN: 037332185280
Technical Datasheet
Connector Type AMTP / MPO
Connector Type BLC Duplex (x4)
Cable Length - Metric5m
Cable Length - Imperial16ft
Jacket ColorAqua
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
MTP / MPO
Cable Length - Metric
5m
Jacket Color
Aqua
SVHC
To Be Advised
Connector Type B
LC Duplex (x4)
Cable Length - Imperial
16ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
