Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN844-01M-12-P
Newark Part No.62W0120
Also Known AsGTIN UPC EAN: 037332173713
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $207.980 |
Price for:Each
Minimum: 10
Multiple: 10
$2,079.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN844-01M-12-P
Newark Part No.62W0120
Also Known AsGTIN UPC EAN: 037332173713
Technical Datasheet
Connector to ConnectorMTP/MPO to MTP/MPO
Cable Length - Metric1m
Cable Length - Imperial3ft
Jacket ColorAqua
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
MTP/MPO to MTP/MPO
Cable Length - Imperial
3ft
Product Range
-
Cable Length - Metric
1m
Jacket Color
Aqua
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate