Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN820-50M
Newark Part No.72R6026
Also Known AsGTIN UPC EAN: 037332149930
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $125.510 |
Price for:Each
Minimum: 10
Multiple: 10
$1,255.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN820-50M
Newark Part No.72R6026
Also Known AsGTIN UPC EAN: 037332149930
Technical Datasheet
Connector to ConnectorLC Duplex to LC Duplex
Cable Length - Metric50m
Cable Length - Imperial164ft
Jacket ColorAqua
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
LC Duplex to LC Duplex
Cable Length - Imperial
164ft
Product Range
-
Cable Length - Metric
50m
Jacket Color
Aqua
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
