Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN816-01M
Newark Part No.53M1739
Also Known AsGTIN UPC EAN: 037332134721
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.520 |
| 25+ | $17.880 |
| 50+ | $17.390 |
| 100+ | $15.650 |
| 250+ | $14.690 |
Price for:Each
Minimum: 10
Multiple: 10
$195.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN816-01M
Newark Part No.53M1739
Also Known AsGTIN UPC EAN: 037332134721
Technical Datasheet
Connector to ConnectorSC Duplex to LC Duplex
Cable Length - Metric1m
Cable Length - Imperial3ft
Jacket ColorAqua
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
SC Duplex to LC Duplex
Cable Length - Imperial
3ft
Product Range
-
Cable Length - Metric
1m
Jacket Color
Aqua
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate