Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN506-09MCopy
Newark Part No.51P6638
Also Known AsGTIN UPC EAN: 037332138149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.560 |
Price for:Each
Minimum: 10
Multiple: 10
$375.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN506-09MCopy
Newark Part No.51P6638
Also Known AsGTIN UPC EAN: 037332138149
Technical Datasheet
Connector Type ASC Duplex
Connector to ConnectorSC Duplex to SC Duplex
Cable Length - Metric9m
Connector Type BSC Duplex
Cable Length - Imperial30ft
Jacket ColorOrange
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SC Duplex
Cable Length - Metric
9m
Cable Length - Imperial
30ft
Product Range
-
Connector to Connector
SC Duplex to SC Duplex
Connector Type B
SC Duplex
Jacket Color
Orange
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
