Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN366-03M-APCopy
Newark Part No.01T0570
Also Known AsGTIN UPC EAN: 037332148209
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.760 |
Price for:Each
Minimum: 10
Multiple: 10
$257.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN366-03M-APCopy
Newark Part No.01T0570
Also Known AsGTIN UPC EAN: 037332148209
Technical Datasheet
Connector to ConnectorLC Duplex to SC/APC Duplex
Cable Length - Metric3m
Cable Length - Imperial10ft
Jacket ColorYellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
LC Duplex to SC/APC Duplex
Cable Length - Imperial
10ft
Product Range
-
Cable Length - Metric
3m
Jacket Color
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
