Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN304-025
Newark Part No.53M1608
Also Known AsGTIN UPC EAN: 037332122025
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.950 |
Price for:Each
Minimum: 10
Multiple: 10
$289.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN304-025
Newark Part No.53M1608
Also Known AsGTIN UPC EAN: 037332122025
Technical Datasheet
Connector Type ASC Duplex
Connector to ConnectorSC Duplex to ST Duplex
Connector Type BST Duplex
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Jacket ColorOrange
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SC Duplex
Connector Type B
ST Duplex
Cable Length - Imperial
25ft
Product Range
-
Connector to Connector
SC Duplex to ST Duplex
Cable Length - Metric
7.6m
Jacket Color
Orange
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
