Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-01G-SX-A
Newark Part No.25AM7560
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.180 |
| 5+ | $86.430 |
| 10+ | $85.260 |
| 25+ | $84.030 |
| 50+ | $82.640 |
| 100+ | $81.950 |
Price for:Each
Minimum: 1
Multiple: 1
$88.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-01G-SX-A
Newark Part No.25AM7560
Technical Datasheet
Wavelength Typ850nm
Supply Voltage-
Data Rate Max1.25Gbps
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
1.25Gbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
