Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN001-014-BL
Newark Part No.53M1473
Also Known AsGTIN UPC EAN: 037332042606
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
Price for:Each
Minimum: 10
Multiple: 10
$59.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN001-014-BL
Newark Part No.53M1473
Also Known AsGTIN UPC EAN: 037332042606
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Cable Length - Metric4.27m
Connector Type BRJ45 Plug
Cable Length - Imperial14ft
Jacket ColorBlue
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.27m
Cable Length - Imperial
14ft
Product Range
-
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
