Print Page
VPH1-0102-R
STANDARD INDUCTOR, 14.7UH 0.55A 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH1-0102-R
Newark Part No.52K7930
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$5,334.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH1-0102-R
Newark Part No.52K7930
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel14.7µH
Inductance14.7µH
RMS Current, Parallel550mA
Saturation Current, Parallel530mA
DC Resistance Max, Parallel0.344ohm
Leakage Inductance0.212µH
SVHCTo Be Advised
Technical Specifications
Product Range
VERSA-PAC Series
Inductance
14.7µH
Saturation Current, Parallel
530mA
Leakage Inductance
0.212µH
Inductance, Parallel
14.7µH
RMS Current, Parallel
550mA
DC Resistance Max, Parallel
0.344ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate