2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Coupled Inductors
                                                                                                  Print Page

                                                                                                  VPH1-0102-R

                                                                                                  STANDARD INDUCTOR, 14.7UH 0.55A 20%

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON ELECTRONICS VPH1-0102-R
                                                                                                  ManufacturerEATON ELECTRONICS
                                                                                                  Manufacturer Part NoVPH1-0102-R
                                                                                                  Newark Part No.52K7930
                                                                                                  Product RangeVERSA-PAC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  100+$8.230
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 600
                                                                                                  Multiple: 600
                                                                                                  $4,938.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerEATON ELECTRONICS
                                                                                                  Manufacturer Part NoVPH1-0102-R
                                                                                                  Newark Part No.52K7930
                                                                                                  Product RangeVERSA-PAC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeVERSA-PAC Series
                                                                                                  Inductance, Parallel14.7µH
                                                                                                  Inductance14.7µH
                                                                                                  RMS Current, Parallel550mA
                                                                                                  Saturation Current, Parallel530mA
                                                                                                  DC Resistance Max, Parallel0.344ohm
                                                                                                  Leakage Inductance0.212µH
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  VERSA-PAC Series

                                                                                                  Inductance

                                                                                                  14.7µH

                                                                                                  Saturation Current, Parallel

                                                                                                  530mA

                                                                                                  Leakage Inductance

                                                                                                  0.212µH

                                                                                                  Inductance, Parallel

                                                                                                  14.7µH

                                                                                                  RMS Current, Parallel

                                                                                                  550mA

                                                                                                  DC Resistance Max, Parallel

                                                                                                  0.344ohm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.