Print Page
SD10-2R2-R
Power Inductor (SMD), 2.2 µH, 1.35 A, Shielded, 1.65 A, SD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD10-2R2-R
Newark Part No.27K8951
Product RangeSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.150 |
| 4000+ | $1.980 |
| 6000+ | $1.930 |
| 10000+ | $1.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 3800
Multiple: 3800
$8,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD10-2R2-R
Newark Part No.27K8951
Product RangeSD Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.65A
Product RangeSD Series
Power Inductor Case5.2mm x 5.2mm x 1mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height1mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SD Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
1mm
RMS Current (Irms)
1.35A
Saturation Current (Isat)
1.65A
Power Inductor Case
5.2mm x 5.2mm x 1mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for SD10-2R2-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate