Print Page
MCL2012V1-1R5-R
Multilayer Inductor, 1.5 µH, 300 mohm, 60 MHz, 180 mA, 0805 [2012 Metric], MCL2012V1 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL2012V1-1R5-R Multilayer Inductor, 1.5 µH, 300 mohm, 60 MHz, 180 mA, 0805 [2012 Metric], MCL2012V1 Series](https://www.newark.com/productimages/standard/en_US/41AH6600-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V1-1R5-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6603
Cut Tape41AH6602
Product RangeMCL2012V1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.048 | $192.00 |
| Total Price | $192.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.110 |
| 12000+ | $0.108 |
| 20000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V1-1R5-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6603
Cut Tape41AH6602
Product RangeMCL2012V1 Series
Technical Datasheet
Inductance1.5µH
Product RangeMCL2012V1 Series
DC Resistance Max300mohm
Self Resonant Frequency60MHz
DC Current Rating180mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.5µH
DC Resistance Max
300mohm
DC Current Rating
180mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Product Range
MCL2012V1 Series
Self Resonant Frequency
60MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate