Print Page
MCL1608V1-R68-R
Multilayer Inductor, 680 nH, 0.55 ohm, 90 MHz, 100 mA, 0603 [1608 Metric], MCL1608V1 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL1608V1-R68-R Multilayer Inductor, 680 nH, 0.55 ohm, 90 MHz, 100 mA, 0603 [1608 Metric], MCL1608V1 Series](https://www.newark.com/productimages/standard/en_US/4467599.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V1-R68-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6467
Re-Reel41AH6466
Cut Tape41AH6466
Product RangeMCL1608V1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.088 | $352.00 |
| Total Price | $352.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.050 |
| 12000+ | $0.049 |
| 20000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V1-R68-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6467
Re-Reel41AH6466
Cut Tape41AH6466
Product RangeMCL1608V1 Series
Technical Datasheet
Inductance680nH
Product RangeMCL1608V1 Series
DC Current Rating100mA
Self Resonant Frequency90MHz
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.55ohm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
680nH
DC Current Rating
100mA
Inductor Case Style
0603 [1608 Metric]
DC Resistance Max
0.55ohm
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
MCL1608V1 Series
Self Resonant Frequency
90MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate