0
0 Items$0.00

90MHz Multilayer Inductors :

11 Products Found
Find a huge range of 90MHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Bourns, Eaton Electronics, MEC Marcom & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
33P7457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.122
30+$0.113
100+$0.103
250+$0.098
500+$0.094
More Pricing...
1.8µH
450mohm
90MHz
80mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
38AH5550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.453
30+$0.420
100+$0.349
250+$0.332
500+$0.292
More Pricing...
1µH
0.19ohm
90MHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
CVH201205 Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
69AH1156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
30+$0.187
100+$0.178
250+$0.161
500+$0.158
More Pricing...
1.8µH
0.85ohm
90MHz
50mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
30+$0.130
100+$0.119
250+$0.113
500+$0.108
More Pricing...
1.8µH
0.45ohm
90MHz
80mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
50AJ4213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
30+$0.134
100+$0.123
250+$0.121
500+$0.119
More Pricing...
1.8µH
0.85ohm
90MHz
50mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.199
30+$0.178
100+$0.169
250+$0.151
500+$0.148
More Pricing...
1.8µH
1.05ohm
90MHz
30mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
38AH5545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
30+$0.344
100+$0.286
250+$0.272
500+$0.239
More Pricing...
240nH
0.1ohm
90MHz
1.2A
0603 [1608 Metric]
0603 [1608 Metric]
CVH160808 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
84AH7259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.229
30+$0.202
100+$0.180
250+$0.112
500+$0.092
More Pricing...
0.68µH
1.7ohm
90MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK2089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.400
25+$1.390
100+$1.230
250+$1.190
500+$1.150
More Pricing...
1µH
0.0975ohm
90MHz
1.3A
1008 [2520 Metric]
-
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1mm
45Y5445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.144
30+$0.132
100+$0.119
250+$0.112
500+$0.105
More Pricing...
1µH
0.19ohm
90MHz
-
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_C0 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.5mm
41AH6466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.088
680nH
0.55ohm
90MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK