Print Page
MCL1608V1-1R8-R
Multilayer Inductor, 1.8 µH, 400 mohm, 55 MHz, 120 mA, 0603 [1608 Metric], MCL1608V1 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL1608V1-1R8-R Multilayer Inductor, 1.8 µH, 400 mohm, 55 MHz, 120 mA, 0603 [1608 Metric], MCL1608V1 Series](https://www.newark.com/productimages/standard/en_US/4467599.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V1-1R8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel41AH6477
Re-Reel41AH6476
Cut Tape41AH6476
Product RangeMCL1608V1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.040 | $160.00 |
| Total Price | $160.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.042 |
| 20000+ | $0.036 |
| 30000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V1-1R8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel41AH6477
Re-Reel41AH6476
Cut Tape41AH6476
Product RangeMCL1608V1 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max400mohm
Product RangeMCL1608V1 Series
Self Resonant Frequency55MHz
DC Current Rating120mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.8µH
Product Range
MCL1608V1 Series
DC Current Rating
120mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
400mohm
Self Resonant Frequency
55MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate