Print Page
LD2-560-R
Power Inductor (SMD), 56 µH, 1.96 A, Shielded, 1.5 A, LD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD2-560-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54K4614
Product RangeLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.430 |
| 2000+ | $1.260 |
| 3000+ | $1.210 |
| 5000+ | $1.150 |
| 10000+ | $1.100 |
| 25000+ | $1.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD2-560-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54K4614
Product RangeLD Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.96A
Inductor ConstructionShielded
Product RangeLD Series
Saturation Current (Isat)1.5A
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max0.24ohm
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
DC Resistance Max
0.24ohm
Product Width
7mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.96A
Product Range
LD Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Length
7.8mm
Product Height
5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate