Print Page
LD2-331-R
Power Inductor (SMD), 330 µH, 830 mA, Shielded, 640 mA, LD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD2-331-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54K4609
Product RangeLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.070 |
| 2000+ | $0.969 |
| 4000+ | $0.870 |
| 6000+ | $0.840 |
| 10000+ | $0.821 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD2-331-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54K4609
Product RangeLD Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)830mA
Inductor ConstructionShielded
Product RangeLD Series
Saturation Current (Isat)640mA
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max1.26ohm
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Saturation Current (Isat)
640mA
Inductor Case / Package
-
DC Resistance Max
1.26ohm
Product Width
7mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
830mA
Product Range
LD Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Length
7.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate