Print Page
LD1-560-R
Power Inductor (SMD), 56 µH, 500 mA, Shielded, 570 mA, LD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD1-560-RCopy
Newark Part No.
Full Reel54K4592
Cut Tape27K7681
Product RangeLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.220 | $2,440.00 |
| Total Price | $2,440.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.778 |
| 4000+ | $0.735 |
| 10000+ | $0.724 |
| 20000+ | $0.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD1-560-RCopy
Newark Part No.
Full Reel54K4592
Cut Tape27K7681
Product RangeLD Series
Technical Datasheet
Product RangeLD Series
Inductance56µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
DC Resistance Max0.937ohm
Saturation Current (Isat)570mA
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Product Range
LD Series
RMS Current (Irms)
500mA
DC Resistance Max
0.937ohm
Inductance Tolerance
± 10%
Inductance
56µH
Inductor Construction
Shielded
Saturation Current (Isat)
570mA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LD1-560-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate