Print Page
HCMA0703-8R2-R
Power Inductor (SMD), 8.2 µH, 4 A, Shielded, 7.5 A, HCMA0703 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCMA0703-8R2-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel43Y4389
Re-Reel99AJ4131RL
Cut Tape99AJ4131
Product RangeHCMA0703 Series
Your Part Number
1,197 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.730 |
| 100+ | $1.630 |
| 250+ | $1.530 |
| 500+ | $1.430 |
| 1000+ | $1.340 |
| 5000+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.680 |
| 4500+ | $2.630 |
| 7500+ | $2.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCMA0703-8R2-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel43Y4389
Re-Reel99AJ4131RL
Cut Tape99AJ4131
Product RangeHCMA0703 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeHCMA0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
HCMA0703 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
4A
Saturation Current (Isat)
7.5A
Power Inductor Case
7.1mm x 6.8mm x 3mm
DC Resistance Max
0.068ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate