Print Page
DR125-124-R
Power Inductor (SMD), 120 mH, 60 mA, Shielded, 69 mA, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-124-R
Newark Part No.27K7296
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 1000+ | $1.410 |
| 2000+ | $1.340 |
| 4000+ | $1.240 |
| 6000+ | $1.200 |
| 10000+ | $1.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$888.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-124-R
Newark Part No.27K7296
Product RangeDR Series
Technical Datasheet
Inductance120mH
RMS Current (Irms)60mA
Inductor ConstructionShielded
Saturation Current (Isat)69mA
Product RangeDR Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
120mH
Inductor Construction
Shielded
Product Range
DR Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
60mA
Saturation Current (Isat)
69mA
Inductor Case / Package
-
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Alternatives for DR125-124-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate