Print Page
DR125-124-R
Power Inductor (SMD), 120 mH, 60 mA, Shielded, 69 mA, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-124-R
Newark Part No.
Full Reel27K7296
Re-Reel52K7507
Cut Tape52K7507
Product RangeDR Series
Your Part Number
146 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.470 |
| 25+ | $1.350 |
| 50+ | $1.240 |
| 100+ | $1.150 |
| 250+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 1000+ | $1.410 |
| 2000+ | $1.340 |
| 4000+ | $1.240 |
| 6000+ | $1.200 |
| 10000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-124-R
Newark Part No.
Full Reel27K7296
Re-Reel52K7507
Cut Tape52K7507
Product RangeDR Series
Technical Datasheet
Inductance120mH
RMS Current (Irms)60mA
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)69mA
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max-
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for DR125-124-R
1 Product Found
Technical Specifications
Inductance
120mH
Inductor Construction
Shielded
Saturation Current (Isat)
69mA
Inductor Case / Package
-
DC Resistance Max
-
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
60mA
Product Range
DR Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability