Print Page
DR1040-220-R
Power Inductor (SMD), 22 µH, 2.5 A, Shielded, 2.9 A, DR1040 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-220-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99M2887
Product RangeDR1040 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 850+ | $3.390 |
Price for:Each
Minimum: 850
Multiple: 850
$2,881.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-220-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99M2887
Product RangeDR1040 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeDR1040 Series
Power Inductor Case10.5mm x 10.3mm x 4mm
DC Resistance Max0.073ohm
Inductor Case / Package-
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
DR1040 Series
DC Resistance Max
0.073ohm
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.9A
Power Inductor Case
10.5mm x 10.3mm x 4mm
Inductor Case / Package
-
Product Length
10.5mm
Product Height
4mm
Technical Docs (1)
Alternatives for DR1040-220-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate