Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-S1011NB-A20N
Newark Part No.81Y2345
Product RangePowerXL DC1 Series
Also Known AsGTIN UPC EAN: 786685858654
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-S1011NB-A20N
Newark Part No.81Y2345
Product RangePowerXL DC1 Series
Also Known AsGTIN UPC EAN: 786685858654
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating550W
No. of PhasesSingle Phase
Output Current Max11A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min-
Supply Voltage Max115VAC
Product RangePowerXL DC1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
550W
Output Current Max
11A
IP Rating
IP20
Supply Voltage Max
115VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
-
Product Range
PowerXL DC1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate