Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0122

RoHS

Each
1+
$1,036.060
Total:$1,036.06
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
66AH9403

RoHS

SCHNEIDER ELECTRIC
Each
1+
$377.510
Total:$377.51
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
3.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
26AM9538

Date/Lot Code

Each
1+
$655.200
Total:$655.20
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
-
1.9A
50Hz / 60Hz
-
IP20
380V
500V
Altivar Solar Series
26AM9537

Date/Lot Code

Each
1+
$618.920
Total:$618.92
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
-
3.7A
50Hz / 60Hz
-
IP20
200VAC
240VAC
Altivar Solar Series
24AM0377

RoHS

SCHNEIDER ELECTRIC
Each
1+
$359.100
Total:$359.10
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
3.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
01AC4611

RoHS

Each
1+
$680.460
5+
$642.860
10+
$612.790
25+
$582.710
50+
$526.320
Total:$680.46
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
-
1.9A
50Hz / 60Hz
-
IP20
380V
500V
Altivar Machine ATV320 Series
78AC3522
Each
1+
$686.700
Total:$686.70
Min: 1 / Mult: 1
Variable Frequency Drive
Synchronous Motors
550W
Single Phase
-
11A
50Hz / 60Hz
-
IP20
110VAC
115VAC
PowerXL DC1 Series
01AC4610

RoHS

Each
1+
$532.470
5+
$503.050
10+
$479.520
25+
$455.980
50+
$411.860
Total:$532.47
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
-
3.7A
50Hz / 60Hz
-
IP20
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0123

RoHS

Each
1+
$1,108.310
Total:$1,108.31
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0124

RoHS

Each
1+
$1,378.150
Total:$1,378.15
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
1.9A
1.9A
50Hz / 60Hz
IP66
IP66
380V
500V
Altivar Machine ATV320 Series
25AK0125

RoHS

Each
1+
$1,161.150
Total:$1,161.15
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
1.9A
1.9A
50Hz / 60Hz
IP65
IP65
380V
500V
Altivar Machine ATV320 Series
06AC3135

RoHS

Each
1+
$442.560
5+
$416.970
Total:$442.56
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
-
3.7A
50Hz / 60Hz
-
IP20
200VAC
240VAC
Altivar Machine ATV320 Series
81Y2384

RoHS

Each
1+
$1,385.790
Total:$1,385.79
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
550W
Three Phase
-
3.7A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
74R5773

RoHS

Each
1+
$385.710
5+
$344.640
10+
$300.700
25+
$277.450
50+
$250.130
Total:$385.71
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
550W
Single Phase
-
3A
50Hz / 60Hz
-
IP20
200VAC
240VAC
JAGUAR CUB Series
12AJ8236

RoHS

Each
1+
$523.930
Total:$523.93
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
47AK4305

RoHS

Each
1+
$463.130
5+
$452.450
10+
$441.760
25+
$420.390
Total:$463.13
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
550W
Three Phase
3.2A
3.2A
47Hz / 63Hz
IP20
IP20
200VAC
240VAC
SINAMICS V20 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB