Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1008953CHCopy
Newark Part No.44K0826
Also Known AsGTIN UPC EAN: 782116168705
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,479.620 |
| 5+ | $4,794.660 |
| 10+ | $3,972.720 |
| 25+ | $3,561.750 |
| 50+ | $3,287.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5,479.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1008953CHCopy
Newark Part No.44K0826
Also Known AsGTIN UPC EAN: 782116168705
Technical Datasheet
No. of Gangs2
Internal Depth4.5mm
Electrical Box MaterialAluminium
Electrical Box MountingDry Lining / Wall
For Use WithMetering Equipments
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 1008953CH is a 4-position 2-gang 1-phase wall mount Electrical Box made of aluminum body. It is suitable for use with the metering equipment.
- SM Hub open
Applications
Industrial
Technical Specifications
No. of Gangs
2
Electrical Box Material
Aluminium
For Use With
Metering Equipments
SVHC
No SVHC (17-Dec-2015)
Internal Depth
4.5mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
