2. Electrical
                                                                                                  3. Back & Mounting Boxes
                                                                                                  Print Page

                                                                                                  1008953CH

                                                                                                  Meter Socket, Residential, Single Phase, 100 A, 4 Position

                                                                                                  EATON CUTLER HAMMER
                                                                                                  EATON CUTLER HAMMER 1008953CH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part No1008953CH
                                                                                                  Newark Part No.44K0826
                                                                                                  Also Known AsGTIN UPC EAN: 782116168705
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,031.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,031.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON CUTLER HAMMER
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part No1008953CH
                                                                                                  Newark Part No.44K0826
                                                                                                  Also Known AsGTIN UPC EAN: 782116168705
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Gangs2
                                                                                                  Internal Depth4.5mm
                                                                                                  Electrical Box MaterialAluminium
                                                                                                  Electrical Box MountingDry Lining / Wall
                                                                                                  For Use WithMetering Equipments
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The 1008953CH is a 4-position 2-gang 1-phase wall mount Electrical Box made of aluminum body. It is suitable for use with the metering equipment.

                                                                                                  • SM Hub open

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  No. of Gangs

                                                                                                  2

                                                                                                  Electrical Box Material

                                                                                                  Aluminium

                                                                                                  For Use With

                                                                                                  Metering Equipments

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Internal Depth

                                                                                                  4.5mm

                                                                                                  Electrical Box Mounting

                                                                                                  Dry Lining / Wall

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.