Print Page
DR124-120-R
Power Inductor (SMD), 12 µH, 4.1 A, Shielded, 4.96 A, DR124 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR124-120-R
Newark Part No.20M1105
Product RangeDR124 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
$1,267.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR124-120-R
Newark Part No.20M1105
Product RangeDR124 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.96A
Product RangeDR124 Series
Power Inductor Case12.5mm x 12.5mm x 4.5mm
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4.5mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DR124 series low-profile surface-mount Power Inductor with ferrite core. It is suitable for DC-DC converters, buck, boost, forward, resonant converters, noise filtering and filter chokes.
- Frequency range up to 1MHz
- -40 to 125°C Operating temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
DR124 Series
DC Resistance Max
0.038ohm
Product Length
12.5mm
Product Height
4.5mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.96A
Power Inductor Case
12.5mm x 12.5mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate