Print Page
DR1040-101-R
Power Inductor (SMD), 100 µH, 1.25 A, Shielded, 1.35 A, DR1040 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-101-R
Newark Part No.99M2883
Product RangeDR1040 Series
Your Part Number
140 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.810 |
| 25+ | $1.670 |
| 50+ | $1.560 |
| 100+ | $1.470 |
| 250+ | $1.450 |
| 500+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-101-R
Newark Part No.99M2883
Product RangeDR1040 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Product RangeDR1040 Series
Saturation Current (Isat)1.35A
Power Inductor Case10.5mm x 10.3mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.304ohm
Product Length10.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.35A
Inductor Case / Package
-
DC Resistance Max
0.304ohm
Product Width
10.3mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
1.25A
Product Range
DR1040 Series
Power Inductor Case
10.5mm x 10.3mm x 4mm
Inductance Tolerance
± 30%
Product Length
10.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability