Print Page
CTX10-2P-R
Inductor, Power, 9.83 µH, 20%, 0.045 ohm, 2.1 A, 8.89mm x 8.89mm x 5.97mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX10-2P-R
Newark Part No.
Full Reel27K6934
Cut Tape29K6151
Product RangeECONO-PAC CTX 2P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $5.230 | $4,184.00 |
| Total Price | $4,184.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $4.800 |
| 1600+ | $4.520 |
| 3200+ | $4.270 |
| 4800+ | $4.040 |
| 8000+ | $3.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX10-2P-R
Newark Part No.
Full Reel27K6934
Cut Tape29K6151
Product RangeECONO-PAC CTX 2P Series
Technical Datasheet
Product RangeECONO-PAC CTX 2P Series
Inductance, Parallel9.83µH
RMS Current, Parallel2.1A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.045ohm
Leakage Inductance-
Turns Ratio0.6
Product Length8.89mm
Product Width8.89mm
Product Height5.97mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ECONO-PAC 2P series Power Inductor with powder iron core and offers high saturation flux density. The surface-mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings.
- Secure 4 terminal mounting
- Inductor more versatile inductance combination by series or parallel connections
- -40° to 85°C Operating ambient temperature range
- 260°C Maximum for 10 seconds maximum solder reflow temperature
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Product Range
ECONO-PAC CTX 2P Series
RMS Current, Parallel
2.1A
DC Resistance Max, Parallel
0.045ohm
Turns Ratio
0.6
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
9.83µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
5.97mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for CTX10-2P-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate