2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Coupled Inductors
                                                                                                    Print Page

                                                                                                    CTX10-2P-R

                                                                                                    Inductor, Power, 9.83 µH, 20%, 0.045 ohm, 2.1 A, 8.89mm x 8.89mm x 5.97mm

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON ELECTRONICS CTX10-2P-R
                                                                                                    EATON ELECTRONICS CTX10-2P-R
                                                                                                    EATON ELECTRONICS CTX10-2P-R
                                                                                                    ManufacturerEATON ELECTRONICS
                                                                                                    Manufacturer Part NoCTX10-2P-R
                                                                                                    Newark Part No.
                                                                                                    Full Reel27K6934
                                                                                                    Cut Tape29K6151
                                                                                                    Product RangeECONO-PAC CTX 2P Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape800$5.230$4,184.00
                                                                                                    Total Price $4,184.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$5.230
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    800+$4.800
                                                                                                    1600+$4.520
                                                                                                    3200+$4.270
                                                                                                    4800+$4.040
                                                                                                    8000+$3.820
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerEATON ELECTRONICS
                                                                                                    Manufacturer Part NoCTX10-2P-R
                                                                                                    Newark Part No.
                                                                                                    Full Reel27K6934
                                                                                                    Cut Tape29K6151
                                                                                                    Product RangeECONO-PAC CTX 2P Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeECONO-PAC CTX 2P Series
                                                                                                    Inductance, Parallel9.83µH
                                                                                                    RMS Current, Parallel2.1A
                                                                                                    Saturation Current, Parallel-
                                                                                                    DC Resistance Max, Parallel0.045ohm
                                                                                                    Leakage Inductance-
                                                                                                    Turns Ratio0.6
                                                                                                    Product Length8.89mm
                                                                                                    Product Width8.89mm
                                                                                                    Product Height5.97mm
                                                                                                    Inductor MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The ECONO-PAC 2P series Power Inductor with powder iron core and offers high saturation flux density. The surface-mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings.

                                                                                                    • Secure 4 terminal mounting
                                                                                                    • Inductor more versatile inductance combination by series or parallel connections
                                                                                                    • -40° to 85°C Operating ambient temperature range
                                                                                                    • 260°C Maximum for 10 seconds maximum solder reflow temperature

                                                                                                    Applications

                                                                                                    Power Management, Industrial, Consumer Electronics, Portable Devices, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    ECONO-PAC CTX 2P Series

                                                                                                    RMS Current, Parallel

                                                                                                    2.1A

                                                                                                    DC Resistance Max, Parallel

                                                                                                    0.045ohm

                                                                                                    Turns Ratio

                                                                                                    0.6

                                                                                                    Product Width

                                                                                                    8.89mm

                                                                                                    Inductor Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Inductance, Parallel

                                                                                                    9.83µH

                                                                                                    Saturation Current, Parallel

                                                                                                    -

                                                                                                    Leakage Inductance

                                                                                                    -

                                                                                                    Product Length

                                                                                                    8.89mm

                                                                                                    Product Height

                                                                                                    5.97mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for CTX10-2P-R

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product