Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-1R5-HVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AK2918RL
Cut Tape61AK2918
Product RangeLD2-HV Series
Your Part Number
935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.579 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.579 |
| 10+ | $0.512 |
| 25+ | $0.453 |
| 50+ | $0.381 |
| 100+ | $0.323 |
| 500+ | $0.275 |
| 1000+ | $0.232 |
| 2500+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-1R5-HVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AK2918RL
Cut Tape61AK2918
Product RangeLD2-HV Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Product RangeLD2-HV Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
LD2-HV Series
DC Resistance Max
0.017ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
-
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LD2-1R5-HV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
