Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0703-R68-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3290RL
Cut Tape16AC3290
Product RangeHCMA0703 Series
Your Part Number
782 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.901 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.901 |
| 25+ | $0.698 |
| 100+ | $0.683 |
| 250+ | $0.669 |
| 500+ | $0.656 |
| 1000+ | $0.642 |
| 5000+ | $0.628 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0703-R68-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3290RL
Cut Tape16AC3290
Product RangeHCMA0703 Series
Inductance680nH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeHCMA0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
HCMA0703 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
To Be Advised
RMS Current (Irms)
15.5A
Saturation Current (Isat)
25A
Power Inductor Case
7.1mm x 6.8mm x 3mm
DC Resistance Max
5500µohm
Product Length
7.1mm
Product Height
3mm
Alternatives for HCMA0703-R68-R
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
