Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-1R5-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3285RL
Cut Tape16AC3285
Product RangeHCMA0503 Series
Your Part Number
1,309 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.959 | $4.80 |
| Total Price | $4.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.959 |
| 25+ | $0.733 |
| 100+ | $0.701 |
| 250+ | $0.674 |
| 500+ | $0.661 |
| 1000+ | $0.647 |
| 5000+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-1R5-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3285RL
Cut Tape16AC3285
Product RangeHCMA0503 Series
Inductance1.5µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeHCMA0503 Series
Power Inductor Case5.15mm x 5.1mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0185ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
HCMA0503 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
RMS Current (Irms)
7.5A
Saturation Current (Isat)
7A
Power Inductor Case
5.15mm x 5.1mm x 3mm
DC Resistance Max
0.0185ohm
Product Length
5.15mm
Product Height
3mm
Alternatives for HCMA0503-1R5-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
