Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503-R75-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3300RL
Cut Tape16AC3300
Product RangeHCM1A0503 Series
Your Part Number
1,022 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.030 | $10.15 |
| Total Price | $10.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.030 |
| 10+ | $1.700 |
| 15+ | $1.600 |
| 25+ | $1.500 |
| 50+ | $1.470 |
| 125+ | $1.430 |
| 250+ | $1.340 |
| 500+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503-R75-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3300RL
Cut Tape16AC3300
Product RangeHCM1A0503 Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeHCM1A0503 Series
Power Inductor Case5.15mm x 5.1mm x 2.8mm
Inductor Case / Package-
DC Resistance Max9400µohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Product Range
HCM1A0503 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
RMS Current (Irms)
7.8A
Saturation Current (Isat)
12A
Power Inductor Case
5.15mm x 5.1mm x 2.8mm
DC Resistance Max
9400µohm
Product Length
5.15mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for HCM1A0503-R75-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
