Print Page
HCM1103-R12-R
Power Inductor (SMD), 120 nH, 30 A, Shielded, 75 A, HCM1103 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1103-R12-R
Newark Part No.28W2869
Product RangeHCM1103 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.580 |
Price for:Each
Minimum: 4000
Multiple: 1000
$6,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1103-R12-R
Newark Part No.28W2869
Product RangeHCM1103 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeHCM1103 Series
Power Inductor Case11.5mm x 10.3mm x 3mm
DC Resistance Max610µohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
HCM1103 Series
DC Resistance Max
610µohm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
30A
Saturation Current (Isat)
75A
Power Inductor Case
11.5mm x 10.3mm x 3mm
Inductor Case / Package
-
Product Length
11.5mm
Product Height
3mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate