Print Page
EXL1V0606-6R8-R
Power Inductor (SMD), 6.8 µH, 9 A, Shielded, 8.7 A, EXL1V0606 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0606-6R8-R
Newark Part No.92AH1387
Product RangeEXL1V0606 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 3000+ | $0.782 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$641.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0606-6R8-R
Newark Part No.92AH1387
Product RangeEXL1V0606 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeEXL1V0606 Series
DC Resistance Max0.0208ohm
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.9mm
Product Height5.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
EXL1V0606 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
To Be Advised
RMS Current (Irms)
9A
Saturation Current (Isat)
8.7A
DC Resistance Max
0.0208ohm
Inductor Case / Package
-
Product Length
7.2mm
Product Height
5.8mm
Technical Docs (1)
Alternatives for EXL1V0606-6R8-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate