Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEPM12V1-05R5-01R0PCopy
Newark Part No.49AJ3142
Product RangeEPM12V1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.430 |
| 1000+ | $8.940 |
Price for:Each
Minimum: 650
Multiple: 650
$6,129.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEPM12V1-05R5-01R0PCopy
Newark Part No.49AJ3142
Product RangeEPM12V1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount Device
Output Power Max-
Output Voltage Min900mV
Output Voltage Max5.5V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max14V
Height4mm
Depth12.4mm
Width12.4mm
Product RangeEPM12V1 Series
SVHCTo Be Advised
Product Overview
EPM12V1-05R5-01R0P is an EPM12V1 series non-isolated DC-DC converter. Typical applications are industrial-automation and testing equipment, displays, lighting, IoT, power supply, energy-solar and wind inverters, battery management, medical-hospital and home care equipment, inventory tracking, diagnostics, telecom- networking and telecommunications, infrastructure.
- Short circuit protection and remote on/off function
- Open frame case material
- EN62368 safety approval
- Input voltage is 12VDC nominal
- Output voltage is 5VDC nominal
- Output current at full load is 1000mA
- Input current at no load is 15mA
- Efficiency (typical) is 89.5% at nominal input and maximum full load at +25°C
- Operating temperature (derating curve) is -40 to +82°C
- Dimension is 0.488inch length x 0.488inch width x 0.157inch height
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
12.4mm
Product Range
EPM12V1 Series
DC / DC Converter Type
Surface Mount Device
Output Voltage Min
900mV
Output Current Max
1A
Input Voltage DC Min
3V
Height
4mm
Width
12.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
