0
0 Items$0.00

Surface Mount Device DC / DC Non Isolated Board Mount Converters - Adjustable Output :

2 Products Found
Find a huge range of Surface Mount Device DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, BGA-144, Micro Module, DOSA & Step Down, Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
51M2868

RoHS

Each
1+$26.000
ITE
Surface Mount Device
35W
800mV
5.5V
7A
Adjustable
6V
14V
8.38mm
27.9mm
11.4mm
iBC Series
49AJ3142

RoHS

Each
500+$9.430
1000+$8.940
ITE
Surface Mount Device
-
900mV
5.5V
1A
Adjustable
3V
14V
4mm
12.4mm
12.4mm
EPM12V1 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER