Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDCP100ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK4290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $466.150 |
Price for:Each
Minimum: 1
Multiple: 1
$466.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCP100ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK4290
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max10Inch-H2O
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
No. of Pins5Pins
Sensor Output TypeAnalog
Accuracy± 1.5%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCP100A is a pressure module designed exclusively for use with the Dwyer® DCT1000 dust collector timer controller boards for on-demand cleaning requirements.
- Differential pressure range 10" water column (2.49KPa)
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- Pressure limit (differential) is 10psi (68.95KPa)
- 4 to 20mA output signal
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
10Inch-H2O
Supply Voltage Max
-
No. of Pins
5Pins
Accuracy
± 1.5%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
60°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
Module
Sensor Output Type
Analog
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DCP100A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
