Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoDT000248Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46AC0626
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.160 |
| 10+ | $37.770 |
| 25+ | $36.370 |
| 50+ | $34.970 |
| 100+ | $33.570 |
Price for:Each
Minimum: 1
Multiple: 1
$39.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000248Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46AC0626
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial11.81"
External Height - Metric300mm
External Width - Imperial16.42"
External Width - Metric417mm
External Depth - Imperial21.85"
External Depth - Metric555mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Antistatic storage box/multiusage circulation box
- External size (L×W×H) is 21.85" × 16.42" × 11.81"
- Internal size (L×W×H) is 20" × 15.08" × 11.42"
- Surface resistance is 10³-10˄9ohm
- Weight is 2.825Kg
Technical Specifications
ESD Storage Type
Box
External Height - Metric
300mm
External Width - Metric
417mm
External Depth - Metric
555mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
11.81"
External Width - Imperial
16.42"
External Depth - Imperial
21.85"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
