Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000246Copy
Newark Part No.46AC0624
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial11.22"
External Height - Metric285mm
External Width - Imperial15.75"
External Width - Metric400mm
External Depth - Imperial23.62"
External Depth - Metric600mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Box
External Height - Metric
285mm
External Width - Metric
400mm
External Depth - Metric
600mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
11.22"
External Width - Imperial
15.75"
External Depth - Imperial
23.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
