Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoDT000235Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46AC0613
Your Part Number
72 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.700 |
| 25+ | $2.610 |
| 50+ | $2.520 |
| 100+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000235Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46AC0613
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial2.56"
External Height - Metric65mm
External Width - Imperial4.92"
External Width - Metric125mm
External Depth - Imperial5.12"
External Depth - Metric130mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
65mm
External Width - Metric
125mm
External Depth - Metric
130mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
2.56"
External Width - Imperial
4.92"
External Depth - Imperial
5.12"
Product Range
-
Technical Docs (1)
Alternatives for DT000235
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
