Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DUCATI |
|---|---|
| Manufacturer Part No | 4.16.17.13.06Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 47AC2520 |
| Product Range | 4.16.17 Series |
| Your Part Number | |
| Technical Datasheet |
275 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 10+ | $8.390 |
| 25+ | $7.390 |
| 50+ | $6.910 |
| 100+ | $6.260 |
| 250+ | $5.990 |
| 500+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DUCATI |
|---|---|
| Manufacturer Part No | 4.16.17.13.06Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 47AC2520 |
| Product Range | 4.16.17 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 10µF |
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | - |
| Voltage(AC) | 450V |
| Capacitor Terminals | Wire Leaded |
| Lead Spacing | - |
| dv/dt Rating | 20V/µs |
| Product Diameter | 36mm |
| Product Height | 70mm |
| Product Range | 4.16.17 Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 10µF |
| Capacitor Mounting | - |
| Capacitor Terminals | Wire Leaded |
| dv/dt Rating | 20V/µs |
| Product Height | 70mm |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 450V |
| Lead Spacing | - |
| Product Diameter | 36mm |
| Product Range | 4.16.17 Series |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
